A22NL-BGM-TWA-G101-WC

ASSM FG PLAS BZL WHTE 2 NO

The A22NL series Panel Mount Push Button Switch, featuring a durable FG PLAS BZL construction in a sleek white finish. Designed for reliable operation in various environments, this switch boasts an IP66 rating, ensuring protection against dust and water ingress. With a contact configuration of DPST-NO and a current rating of 10A at 24VDC, it offers robust performance. The illuminated round push button, with a crisp white LED, provides clear indication of its ON-MOM switch function. Suitable for applications requiring dependable control, this switch is ideal for industrial use. Upgrade your panel with the A22NLBGMTWAG101WC for efficient and ergonomic operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:A22NL-BGM-TWA-G101-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BGM-TWA-G101-WC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: