A22NL-BGM-TWA-G101-WD

Heilind Number:OMIA22NL-BGM-TWA-G101-WD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TWA-G101-WD
ECAD Model:
3D Model

Description:

ASSM FG BM BZL WHTE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TWA-G101-WD
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TWA-G101-WD

Detailed Description

Introducing the A22NL-BGM-TWA-G101-WD, a high-performance push button switch designed for reliable industrial applications. This Panel Mount switch features a robust screw termination method, ensuring secure installation. With an IP66 rating, it offers excellent protection against dust and water ingress. The DPST-NO contact configuration guarantees efficient operation, while the round Push Button actuator with a White cap ensures easy and intuitive use. Illuminated by a White LED, this switch provides clear visibility even in low-light environments. Operating at temperatures ranging from -25°C to 55°C, it is suitable for a wide range of settings. With a current rating of 10A and voltage rating of 24VDC, it offers dependable performance. Meet your control needs with the A22NL series Push Button Switch.