A22NL-BGM-TYA-G202-YD

Heilind Number:OMIA22NL-BGM-TYA-G202-YD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TYA-G202-YD
ECAD Model:
3D Model

Description:

ASSM FG BM BZL YLLW 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TYA-G202-YD
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TYA-G202-YD

Detailed Description

Introducing the A22NL-BGM-TYA-G202-YD, a rugged and reliable panel mount push button switch designed for industrial applications. With a robust screw termination method and a durable construction, this switch ensures secure connectivity even in harsh environments. Featuring a vibrant yellow LED illumination, it offers enhanced visibility, while the DPST-NC contact configuration guarantees efficient circuit control. The ON-MOM switch function and 10A current rating make it ideal for power management tasks. Operating flawlessly at temperatures ranging from -25°C to 55°C, and boasting an IP66 rating for dust and water resistance, this A22NL series switch is built to withstand tough conditions. Elevate your control panel with the performance and durability of the A22NL-BGM-TYA-G202-YD.