A22NL-BNA-TAA-P101-AD

Heilind Number:OMIA22NL-BNA-TAA-P101-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TAA-P101-AD
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, BLUE, 2NO A22NLBNATAAP101AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TAA-P101-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TAA-P101-AD

Detailed Description

The A22NL-BNA-TAA-P101-AD is a high-performance push button switch designed for robust industrial applications. Featuring a durable plastic bezel in a striking blue finish, this switch is not only visually appealing but also built to withstand harsh environments with an IP66 rating. Its DPST-NO contact configuration ensures reliable performance, while the push-in termination method simplifies installation. The round actuator with a blue cap color and LED illumination adds a touch of sophistication, making it easy to operate even in low-light conditions. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for a wide range of applications. Whether used in machinery controls or automotive systems, the A22NL series guarantees long-lasting durability and exceptional performance. Elevate your control panel with the precision-engineered A22NLBNATAAP101AD push button switch.