A22NL-BNA-TGA-G002-GC

Heilind Number:OMIA22NL-BNA-TGA-G002-GC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TGA-G002-GC
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL GREN 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TGA-G002-GC
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TGA-G002-GC

Detailed Description

Introducing the A22NL-BNA-TGA-G002-GC, a high-performance panel mount push button switch from the A22NL series. Designed for durability and reliability, this switch features a screw termination method and operates flawlessly in temperatures ranging from -25°C to 55°C, with an IP66 rating for protection against dust and water. The SPST-NC contact configuration ensures efficient circuit control, while the round green illuminated actuator allows for easy visibility in any environment. With a current rating of 10A and a voltage rating of 24VDC, this switch is perfect for a variety of industrial applications. The ON-OFF switch function and LED illumination make it ideal for indicating power status. Trust in the A22NLBNATGAG002GC for seamless and efficient operation in your projects.