A22NL-BNA-TYA-P101-YD

Heilind Number:OMIA22NL-BNA-TYA-P101-YD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNA-TYA-P101-YD
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, YLLW, 2NO A22NLBNATYAP101YD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNA-TYA-P101-YD
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNA-TYA-P101-YD

Detailed Description

Introducing the A22NL-BNA-TYA-P101-YD, a high-performance push button switch designed for demanding industrial applications. Featuring a durable plastic bezel in a vibrant yellow hue, this switch is both visually striking and highly functional. The DPST-NO contact configuration ensures reliable operation, while the IP66 rating guarantees protection against dust and water ingress. The bright yellow LED illumination provides clear visibility, even in low-light environments. With a current rating of 10 A and a voltage rating of 24 VDC, this switch is capable of handling heavy loads with ease. Its push-in termination method and panel mount design make installation a breeze. Trust the A22NL series for top-notch quality and performance in every switch.