A22NL-BNM-TYA-P002-YC

Heilind Number:OMIA22NL-BNM-TYA-P002-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BNM-TYA-P002-YC
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, YLLW, 1NC A22NLBNMTYAP002YC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BNM-TYA-P002-YC
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BNM-TYA-P002-YC

Detailed Description

The PSHIN FLT, PLAS BZL, YLLW, 1NC A22NLBNMTYAP002YC from our A22NL series is a high-performance push button switch designed for demanding industrial environments. With a panel mount installation and push-in termination method, it ensures easy integration into control panels. Operating between -25°C to 55°C and boasting an IP66 rating, it guarantees reliable performance even in harsh conditions. The SPST-NC contact configuration and 10A current rating provide efficient switching capabilities. Featuring a vibrant yellow LED illumination, this switch offers clear visibility in any setting. Its ON-MOM switch function and 24VDC voltage rating make it suitable for a wide range of applications. Trust in the A22NLBNMTYAP002YC for durable, efficient, and visually striking push button control.