A22NL-BPA-TAA-G102-AD

Heilind Number:OMIA22NL-BPA-TAA-G102-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TAA-G102-AD
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL BLUE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TAA-G102-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TAA-G102-AD

Detailed Description

Introducing the A22NL-BPA-TAA-G102-AD, a versatile panel mount push button switch designed for reliable operation in a wide range of environments. With a durable plastic bezel in a striking blue hue, this switch offers both visual appeal and high performance. Featuring a contact configuration of SPST-NC and SPST-NO, it allows for flexible wiring options. The round actuator and blue illumination enhance visibility and user experience. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, this switch is suitable for use in diverse applications. The LED illumination, with an illumination color matching the cap color, ensures clear indication of the switch status. With a current rating of 10A and a voltage rating of 24VDC, it provides reliable switching capabilities. Certified with an IP66 rating for dust and water resistance, this switch guarantees durability and longevity. Perfect for industrial, commercial, or residential use, the A22NL series push button switch is a standout choice for your control panel needs.