A22NL-BPA-TAA-P002-AC

Heilind Number:OMIA22NL-BPA-TAA-P002-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TAA-P002-AC
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, BLUE, 1NC A22NLBPATAAP002AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TAA-P002-AC
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TAA-P002-AC

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, designed for reliability and versatility in industrial applications. With a durable plastic bezel and a vibrant blue cap, this switch not only stands out visually but also meets IP66 standards for dust and water resistance. The SPST-NC contact configuration ensures dependable performance, while the 24VDC voltage rating and 10A current rating make it suitable for a wide range of tasks. The round push button actuator and LED illumination in blue provide intuitive operation and clear indication of the switch status. Ideal for panel mounting, the A22NL series offers easy installation and maintenance. Whether used for machinery control or automation systems, this switch guarantees efficient and precise ON-OFF functionality even in harsh environments. Elevate your control panel with the PSHIN PRJ Push Button Switch.