A22NL-BPA-TAA-P002-AE

Heilind Number:OMIA22NL-BPA-TAA-P002-AE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TAA-P002-AE
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, BLUE, 1NC A22NLBPATAAP002AE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TAA-P002-AE
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TAA-P002-AE

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, a durable and versatile component designed for reliable performance in various applications. Featuring a sleek blue plastic bezel and a round actuator, this switch adds a touch of modern aesthetics to any panel. With a SPST-NC contact configuration and ON-OFF switch function, it offers precise control and functionality. The LED illumination in striking blue not only enhances visibility but also adds a stylish element to the switch. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, it ensures consistent operation even in harsh environments. The IP66 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. With a push-in termination method and a voltage rating of 24VDC, installation is quick and easy. Whether used in industrial machinery, control panels, or automotive applications, the PSHIN PRJ Push Button Switch delivers performance and style in one compact package.