A22NL-BPA-TWA-G101-WD

Heilind Number:OMIA22NL-BPA-TWA-G101-WD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TWA-G101-WD
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TWA-G101-WD
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TWA-G101-WD

Detailed Description

The A22NL-BPA-TWA-G101-WD is a sleek and durable panel mount push button switch designed for reliable performance in demanding environments. With a white plastic bezel and two normally open contacts, this switch offers a versatile solution for various applications. Featuring a round LED-illuminated actuator, it ensures easy visibility and operation even in low-light conditions. The DPST-NO contact configuration and OFF-ON switch function provide precise control, while the 10A current rating and 24VDC voltage rating make it suitable for power-intensive tasks. IP66-rated for dust and water resistance, it guarantees long-lasting durability. Whether used in industrial machinery or control panels, this A22NL series switch delivers exceptional quality and performance.