A22NL-BPA-TYA-G002-YC

Heilind Number:OMIA22NL-BPA-TYA-G002-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPA-TYA-G002-YC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPA-TYA-G002-YC
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPA-TYA-G002-YC

Detailed Description

The A22NL series Push Button Switch with SKU A22NL-BPA-TYA-G002-YC is a high-quality component designed for panel mount installation. Featuring a durable plastic bezel in vibrant yellow, this switch offers reliable performance in industrial settings with an IP66 rating for dust and water resistance. The SPST-NC contact configuration and ON-OFF switch function make it versatile for various applications. With a current rating of 10A and a voltage rating of 24VDC, it ensures efficient operation. The round LED illumination in yellow provides clear visual feedback. Operating within a temperature range of -25°C to 55°C, this switch is suitable for use in diverse environmental conditions. Upgrade your control systems with the A22NL Push Button Switch for dependable performance.