A22NL-BPM-TAA-P102-AC

Heilind Number:OMIA22NL-BPM-TAA-P102-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TAA-P102-AC
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL BLUE 1NO/NC A22NLBPMTAAP102AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TAA-P102-AC
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TAA-P102-AC

Detailed Description

Introducing the A22NL series Push Button Switch, model A22NL-BPM-TAA-P102-AC. This Panel Mount switch features a durable blue bezel and offers a single NO/NC contact configuration, making it versatile for various applications. With a wide operating temperature range from -25°C to 55°C and IP66 rating, it ensures reliable performance even in harsh environments. The illuminated design, using energy-efficient LED technology, enhances visibility, with a vibrant blue indicator. Actuated by a round Push Button, it provides a tactile and visual feedback for user convenience. The ON-MOM and OFF-MOM switch functions offer flexibility in operation. Rated for 10A at 24VDC, it can handle moderate power loads with ease. Ideal for use in industrial control panels, machinery, and automation systems, this A22NL switch guarantees high performance and longevity. Elevate your control setup with the A22NLBPMTAAP102AC Push Button Switch.