A22NL-BPM-TRA-G102-RB

Heilind Number:OMIA22NL-BPM-TRA-G102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TRA-G102-RB
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TRA-G102-RB
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TRA-G102-RB

Detailed Description

Introducing the A22NL-BPM-TRA-G102-RB, a versatile and durable push button switch designed for demanding industrial applications. Featuring a robust plastic bezel in striking red, this panel mount switch ensures reliable operation in any environment with its IP66 rating for dust and water resistance. The illuminated design, with a vibrant red LED, offers clear visibility even in low light conditions. The SPST-NC and SPST-NO contact configuration, along with a 10A current rating and 24VDC voltage rating, make it suitable for a wide range of control and signaling tasks. With a temperature range of -25°C to 55°C, this switch is built to perform in extreme conditions. Ideal for use in machinery, control panels, and more, the A22NL series sets the standard for quality and performance in push button switches.