A22NL-BPM-TWA-G102-WD

Heilind Number:OMIA22NL-BPM-TWA-G102-WD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G102-WD
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G102-WD
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-G102-WD

Detailed Description

Introducing the A22NL-BPM-TWA-G102-WD, a versatile and durable push button switch designed for industrial applications. This Panel Mount switch features a robust construction with a white plastic bezel, ensuring reliable performance even in harsh environments. With a contact configuration of SPST-NC and SPST-NO, it offers flexibility in circuit connectivity. The round actuator shape and white LED illumination provide clear and visible operation. Rated for a current of 10A and a voltage of 24VDC, it is suitable for a wide range of power requirements. The switch functions in both OFF-MOM and ON-MOM modes, meeting diverse operational needs. With an IP66 rating, it guarantees protection against dust and water ingress. Ideal for control panels, machinery, and automation systems, this switch, part of the A22NL series, combines quality and performance in one compact package. Upgrade your equipment with the A22NLBPMTWAG102WD push button switch.