A22NL-BPM-TYA-G100-YA

Heilind Number:OMIA22NL-BPM-TYA-G100-YA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TYA-G100-YA
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL YLLW 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TYA-G100-YA
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TYA-G100-YA

Detailed Description

Introducing the A22NL Series Panel Mount Push Button Switch, designed for reliable operation in industrial environments. This rugged switch features a yellow illuminated SPST-NO contact configuration with a push button actuator for easy operation. The high-visibility yellow cap and LED illumination ensure clear indication of the switch status, making it ideal for use in machinery and control panels. With a screw termination method and IP66 rating, it offers secure installation and protection against dust and water ingress. Operating at temperatures ranging from -25°C to 55°C and with a current rating of 10A at 24VDC, this switch is suitable for a wide range of applications. Upgrade your control systems with the A22NLBPMTYAG100YA for dependable performance.