A22NL-BPM-TYA-P002-YB

Heilind Number:OMIA22NL-BPM-TYA-P002-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TYA-P002-YB
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, YLLW, 1NC A22NLBPMTYAP002YB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TYA-P002-YB
Series:A22NL
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TYA-P002-YB

Detailed Description

Introducing the PSHIN PRJ, a high-performance push button switch designed for industrial applications. With a durable plastic bezel and vibrant yellow cap, this switch stands out for its visibility and functionality. Featuring a single-pole, single-throw normally closed contact configuration, it ensures reliable operation. The round actuator and ON-MOM switch function make it easy to use, while the IP66 rating guarantees protection against dust and water. Illuminated by a bright yellow LED, this switch is perfect for environments where visibility is crucial. Operating at temperatures ranging from -25°C to 55°C and with a maximum current rating of 10A at 24VDC, it is suitable for a wide range of systems. The A22NLBPMTYAP002YB is panel mountable and features a push-in termination method for easy installation. Trust in its quality and performance for your control panel needs.