A22NL-MNA-TAA-G202-AD

ASSM FLT BM BZL BLUE 2 NO

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:A22NL-MNA-TAA-G202-AD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MNA-TAA-G202-AD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: