| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MNA-TGA-P202-GC |
| Series: | A22NL |
| Cap Color: | Green |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | Green |
| Termination Method: | Push-In |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MNA-TGA-P202-GC |
A22NL-MNA-TGA-P202-GC
| Heilind Number: | OMIA22NL-MNA-TGA-P202-GC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MNA-TGA-P202-GC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN FLT BM BZL GREN 2 NO A22NLMNATGAP202GC Push Button Switch, a versatile and durable panel mount switch designed for reliable performance in a wide range of applications. With a contact configuration of DPST-NC and a current rating of 10A, this switch ensures efficient power control. The push-in termination method and round actuator shape make operation smooth and convenient. Its green illuminated LED, with an IP66 rating for dust and water resistance, guarantees visibility and durability. Perfect for ON-OFF functions, this switch operates at temperatures ranging from -25°C to 55°C. Trust in the quality and functionality of the A22NL series for all your switching needs.

