| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MNM-TYA-P002-YD |
| Series: | A22NL |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Push-In |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MNM-TYA-P002-YD |
A22NL-MNM-TYA-P002-YD
| Heilind Number: | OMIA22NL-MNM-TYA-P002-YD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MNM-TYA-P002-YD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN FLT, BM BZL, YLLW, 1 NC A22NLMNMTYAP002YD push button switch from our A22NL series. Designed for optimal performance in demanding environments, this panel mount switch features a push-in termination method for easy installation. With an IP66 rating, it ensures reliable operation even in harsh conditions. The vibrant yellow cap color and LED illumination not only enhance visibility but also add a touch of style to any setup. Boasting a SPST-NC contact configuration and ON-MOM switch function, it offers precise control. Rated for 10A at 24VDC, this switch is suitable for a wide range of applications. Upgrade your control panel with the A22NLMNMTYAP002YD for superior functionality and durability.

