A22NL-MPA-TAA-G101-AD

Heilind Number:OMIA22NL-MPA-TAA-G101-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TAA-G101-AD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TAA-G101-AD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TAA-G101-AD

Detailed Description

Introducing the A22NLMPATAAG101AD, a versatile panel mount push button switch designed for demanding environments. This rugged switch features a durable blue bezel and two Normally Open contact configurations, perfect for industrial applications. With a wide operating temperature range of -25°C to 55°C and an IP66 rating, it ensures reliable performance even in harsh conditions. The round blue LED illuminated actuator offers enhanced visibility, while the screw termination method guarantees secure installation. Rated for 10A at 24VDC, this switch is suitable for a variety of power control tasks. Whether used in machinery, control panels, or automotive applications, the A22NLMPATAAG101AD provides dependable operation with its OFF-ON switch function. Upgrade your equipment with this high-quality push button switch from the trusted A22NL series.