A22NL-MPA-TGA-G100-GE

Heilind Number:OMIA22NL-MPA-TGA-G100-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-G100-GE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-G100-GE
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TGA-G100-GE

Detailed Description

Introducing the A22NL-MPA-TGA-G100-GE, a rugged and reliable push button switch designed for industrial applications. This panel mount switch features a durable screw termination method and is rated for use in temperatures ranging from -25°C to 55°C, making it suitable for various environments. With an IP66 rating, it offers protection against dust and water ingress. The SPST-NO contact configuration ensures a reliable ON-OFF function, while the green LED illumination provides visual feedback. Operating at 24VDC with a current rating of 10A, this switch is ideal for controlling machinery and equipment. The round actuator shape and green cap color make it easily identifiable on the panel. Trust in the A22NL series for high-quality push button switches that deliver performance and longevity.