| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TRA-G002-RD |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Switch Function: | ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | Red |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TRA-G002-RD |
A22NL-MPA-TRA-G002-RD
| Heilind Number: | OMIA22NL-MPA-TRA-G002-RD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TRA-G002-RD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL series Panel Mount Push Button Switch, SKU A22NL-MPA-TRA-G002-RD. Designed for industrial applications, this switch features a robust construction with a red illuminated round actuator, ensuring high visibility and easy operation. The SPST-NC contact configuration offers reliable ON-OFF functionality, while the screw termination method guarantees secure installation. With a maximum operating temperature of 55 °C and an IP66 rating, it is suitable for use in harsh environments. Rated for 10 A at 24 VDC, this switch is ideal for controlling various electronic devices. Upgrade your control panel with the A22NL Push Button Switch for dependable performance.

