A22NL-MPA-TRA-P202-RA

Heilind Number:OMIA22NL-MPA-TRA-P202-RA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P202-RA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2NC A22NLMPATRAP202RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P202-RA
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P202-RA

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, designed for reliable performance in demanding environments. Featuring a robust BM BZL red housing and a secure Panel Mount installation, this switch is ideal for industrial applications. The DPST-NC contact configuration ensures reliable ON-OFF functionality, while the LED illumination in striking red provides clear visual feedback. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of power requirements. Operating efficiently in temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, the PSHIN PRJ switch is built to withstand harsh conditions. Elevate your control system with the A22NLMPATRAP202RA series, setting a new standard for durability and performance in push button switches.