| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TAA-G002-AE |
| Series: | A22NL |
| Cap Color: | Blue |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | Blue |
| Termination Method: | Screw |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPM-TAA-G002-AE |
A22NL-MPM-TAA-G002-AE
| Heilind Number: | OMIA22NL-MPM-TAA-G002-AE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TAA-G002-AE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-MPM-TAA-G002-AE, an essential component for your industrial projects. This Panel Mount Push Button Switch, designed with durability in mind, features a robust Screw termination method and a sleek Blue illuminated cap. Operating seamlessly in temperatures ranging from -25°C to 55°C, this switch is built to withstand demanding environments with its IP66 rating. The SPST-NC contact configuration ensures reliable performance, while the ON-MOM switch function offers easy control. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of applications. Trust in the A22NL series for quality and efficiency in your operations.

