A22NL-MPM-TAA-G102-AE

Heilind Number:OMIA22NL-MPM-TAA-G102-AE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TAA-G102-AE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TAA-G102-AE
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TAA-G102-AE

Detailed Description

Introducing the ASSM PRJ BM BZL BLUE 1 NO/NC push button switch from the A22NL series. Designed for reliable performance in demanding environments, this panel mount switch features a screw termination method and is rated for operation in temperatures ranging from -25°C to 55°C. With an IP66 rating, it offers protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration ensures versatile functionality, while the round blue cap and LED illumination provide clear visibility. Ideal for industrial applications, this switch has a current rating of 10A and a voltage rating of 24VDC. The OFF-MOM and ON-MOM switch function caters to various control needs. Trust in the A22NLMPMTAAG102AE for reliable and efficient operation in any setting.