| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPM-TRA-G101-RB |
| Series: | A22NL |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-MOM |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPM-TRA-G101-RB |
A22NL-MPM-TRA-G101-RB
| Heilind Number: | OMIA22NL-MPM-TRA-G101-RB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPM-TRA-G101-RB |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL Series Panel Mount Push Button Switch, A22NL-MPM-TRA-G101-RB. Designed for high reliability, this switch features a robust construction with a metal bezel in striking red, ensuring durability in industrial environments. With a DPST-NO contact configuration and screw termination method, it offers secure and efficient operation. The round red LED illuminated actuator provides clear visual feedback, while the OFF-MOM switch function allows for momentary control. Rated for 10A at 24VDC, it is suitable for a wide range of applications. Meeting IP66 standards, it guarantees protection against dust and water ingress. Perfect for projects requiring a dependable and visually appealing push button switch.

