A22NL-MPM-TRA-P202-RC

Heilind Number:OMIA22NL-MPM-TRA-P202-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TRA-P202-RC
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 2NC A22NLMPMTRAP202RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TRA-P202-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TRA-P202-RC

Detailed Description

Introducing the PSHIN PRJ Red Push Button Switch, a high-performance component designed for reliable operation in industrial settings. Featuring a durable panel mount construction, this switch is ideal for applications requiring robustness. With a maximum operating temperature of 55°C and a minimum of -25°C, it ensures functionality even in harsh environments. The IP66 rating guarantees protection against dust and water ingress, while the DPST-NC contact configuration offers versatility in circuit control. The round actuator with a red cap color and LED illumination not only enhances visibility but also adds a touch of modernity to any panel. Operating at 24VDC and 10A, it delivers efficient power management. Perfect for machinery, control panels, and automation systems, the PSHIN PRJ switch from the A22NL series is a must-have for any industrial setup.