A22NL-MPM-TWA-G202-WE
ASSM PRJ BM BZL WHTE 2NC
The A22NL-MPM-TWA-G202-WE is a high-performance push button switch designed for demanding industrial applications. Featuring a rugged panel mount design with a white illuminated bezel, this switch is perfect for use in control panels and machinery. With a DPST-NC contact configuration and a current rating of 10A at 24VDC, it ensures reliable operation even in harsh environments. The round actuator and ON-MOM switch function provide easy and intuitive operation. Rated IP66 for dust and water resistance, and with an operating temperature range of -25°C to 55°C, it is suitable for a wide range of applications. The LED illumination in white offers clear visibility in low-light conditions. Trust in the A22NL series for robust performance in your industrial control systems.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | A22NL-MPM-TWA-G202-WE |
Series: | A22NL |
Mount Type: | Panel Mount |
Termination Method: | Screw |
Maximum Operating Temperature: | 55 °C |
Minimum Operating Temperature: | -25 °C |
IP Rating: | IP66 |
Illumination: | Yes |
Contact Configuration: | DPST-NC |
Actuator Type: | Push Button |
Actuator Shape: | Round |
Cap Color: | White |
Switch Function: | ON-MOM |
Current Rating: | 10 A |
Illumination Color: | White |
Voltage Rating: | 24 VDC |
Illumination Type: | LED |
SKU: | OMIA22NL-MPM-TWA-G202-WE |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |