A22NL-MPM-TWA-P002-WA

Heilind Number:OMIA22NL-MPM-TWA-P002-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPM-TWA-P002-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, WHTE, 1 NC A22NLMPMTWAP002WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPM-TWA-P002-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPM-TWA-P002-WA

Detailed Description

Introducing the A22NLMPMTWAP002WA, a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable white bezel and panel mount installation, this switch is ideal for industrial applications. With a wide operating temperature range from -25°C to 55°C and an IP66 rating, it can withstand harsh conditions with ease. The SPST-NC contact configuration ensures precise control, while the ON-MOM switch function offers versatility. Illuminated by a bright white LED, this switch provides clear visual feedback. Rated for 10A at 24VDC, it offers robust performance. Whether used in machinery, control panels, or other applications, the A22NLMPMTWAP002WA is a dependable choice for efficient and long-lasting operation.