A22NN-BNA-NGA-G002-NN

Heilind Number:OMIA22NN-BNA-NGA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNA-NGA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL GREN 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNA-NGA-G002-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNA-NGA-G002-NN

Detailed Description

Introducing the A22NN-BNA-NGA-G002-NN, a high-performance push button switch designed for reliable operation in demanding environments. This panel mount switch features a durable plastic bezel in a vibrant green color, making it easily identifiable. With a contact configuration of SPST-NC and a switch function of ON-OFF, it offers precise control and efficient power management. The screw termination method ensures secure installation, while its IP66 rating guarantees protection against dust and water ingress. Operating flawlessly in temperatures ranging from -25°C to 70°C, this switch is suitable for a wide range of applications. Boasting a current rating of 10A and a voltage rating of 24VDC, it provides robust performance. Trust in the A22NN series for quality and durability in every push.