A22NN-BNA-NYA-G002-NN

Heilind Number:OMIA22NN-BNA-NYA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNA-NYA-G002-NN
ECAD Model:
3D Model

Description:

ASSM FLT PLAS BZL YLLW 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNA-NYA-G002-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNA-NYA-G002-NN

Detailed Description

Introducing the A22NN-BNA-NYA-G002-NN, a high-performance push button switch designed for demanding industrial applications. With a durable plastic bezel in vibrant yellow, this switch is not only visually striking but also offers excellent visibility in any environment. Featuring a reliable SPST-NC contact configuration and a panel mount design with screw termination, it ensures secure installation and seamless operation. The ON-OFF switch function, along with a round actuator shape, makes it easy to use, while its IP66 rating guarantees protection against dust and water ingress. Rated for 10A at 24VDC, this switch is suitable for a wide range of power control applications. Whether used in machinery, control panels, or automotive systems, the A22NN series delivers performance and reliability. Elevate your industrial control setup with this essential component.