A22NN-BNM-NWA-P002-NN

Heilind Number:OMIA22NN-BNM-NWA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BNM-NWA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN FLT, PLAS BZL, WHTE, 1NC A22NNBNMNWAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BNM-NWA-P002-NN
Series:A22NN
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BNM-NWA-P002-NN

Detailed Description

Introducing the PSHIN FLT Push Button Switch, designed for reliable operation in a variety of environments. Featuring a durable plastic bezel and a sleek white cap, this switch is not only visually appealing but also built to last. With a contact configuration of SPST-NC and a switch function of ON-MOM, it offers seamless functionality for your applications. The A22NN series ensures high performance, while the panel mount and push-in termination method make installation a breeze. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it guarantees consistent operation even in extreme conditions. With an IP66 rating for dust and water resistance, you can trust in its durability. Ideal for a range of industries, from automotive to industrial automation, this push button switch is a versatile and dependable choice.