A22NN-BPA-NGA-G101-NN

Heilind Number:OMIA22NN-BPA-NGA-G101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPA-NGA-G101-NN
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL GREN 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPA-NGA-G101-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPA-NGA-G101-NN

Detailed Description

Introducing the A22NN-BPA-NGA-G101-NN, a robust and reliable push button switch designed for demanding industrial applications. This panel mount switch features a durable plastic bezel in a vibrant green color, making it easily identifiable in any workspace. With a DPST-NO contact configuration, it ensures efficient ON-OFF functionality. The round actuator is ergonomically designed for comfortable operation, while the screw termination method guarantees secure installation. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, this switch is built to perform in harsh environments. IP66 rated for dust and water resistance, it offers superior protection. With a current rating of 10A and voltage rating of 24VDC, it meets the requirements of high-power systems. Whether used in machinery control panels, industrial automation, or HVAC systems, the A22NN series push button switch delivers uncompromising performance. Upgrade your equipment with this essential component for seamless operation.