A22NN-BPM-NGA-P100-NN

Heilind Number:OMIA22NN-BPM-NGA-P100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NGA-P100-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, GREN, 1NO A22NNBPMNGAP100NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NGA-P100-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NGA-P100-NN

Detailed Description

Introducing the A22NNBPMNGAP100NN, a high-performance push button switch designed for reliable operation in industrial settings. With a durable plastic bezel and a vibrant green cap, this switch stands out while offering a secure panel mount installation. Featuring a single-pole, single-throw normally open contact configuration, it ensures seamless electrical connectivity. The push-in termination method simplifies installation, making it ideal for quick and efficient setups. Operating flawlessly in temperatures ranging from -25°C to 70°C, and boasting an IP66 rating for dust and water resistance, this switch is built to withstand harsh environments. With a 10A current rating and 24VDC voltage rating, it provides robust performance. The OFF-MOM switch function offers precise control, making it perfect for various applications. Trust the A22NNBPMNGAP100NN for dependable operation in your industrial projects.