A22NN-BPM-NRA-P002-NN

Heilind Number:OMIA22NN-BPM-NRA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-BPM-NRA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, RED, 1NC A22NNBPMNRAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-BPM-NRA-P002-NN
Series:A22NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-BPM-NRA-P002-NN

Detailed Description

Introducing the A22NNBPMNRAP002NN, a high-performance push button switch designed for demanding industrial applications. With a rugged plastic bezel and vibrant red coloring, this switch not only stands out visually but also offers durability and reliability in harsh environments. Featuring a single-pole, single-throw normally closed contact configuration, it ensures precise and secure electrical connections. The panel mount installation and push-in termination method make it easy to integrate into control panels and machinery. Operating smoothly in temperatures ranging from -25°C to 70°C and boasting an IP66 rating for dust and water resistance, this switch is built to withstand tough conditions. Its momentary ON function and 10A/24VDC current and voltage ratings make it suitable for various control and signaling applications. Trust in the A22NNBPMNRAP002NN for efficient and dependable operation in your industrial setup.