A22NN-MGM-NGA-P002-NN

Heilind Number:OMIA22NN-MGM-NGA-P002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MGM-NGA-P002-NN
ECAD Model:
3D Model

Description:

PSHIN FG, BM BZL, GREN, 1 NC A22NNMGMNGAP002NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MGM-NGA-P002-NN
Series:A22NN
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MGM-NGA-P002-NN

Detailed Description

Introducing the A22NN-MGM-NGA-P002-NN, a high-performance push button switch designed for industrial applications. With a durable panel mount construction and IP66 rating, this switch is built to withstand harsh environments. The PSHIN FG, BM BZL, GREN design not only offers a sleek aesthetic but also ensures reliable operation. Featuring a SPST-NC contact configuration and ON-MOM switch function, it provides precise control. The Push-In termination method simplifies installation, while the 10 A current rating and 24 VDC voltage rating make it suitable for a variety of systems. Whether in manufacturing, automation, or transportation settings, the A22NN series guarantees dependable performance even in extreme temperatures ranging from -25°C to 70°C. Upgrade your control systems with the A22NN-MGM-NGA-P002-NN for seamless operation and peace of mind.