A22NN-MNM-NYA-G100-NN

Heilind Number:OMIA22NN-MNM-NYA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NN-MNM-NYA-G100-NN
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL YELLW 1NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NN-MNM-NYA-G100-NN
Series:A22NN
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NN-MNM-NYA-G100-NN

Detailed Description

Introducing the A22NN-MNM-NYA-G100-NN, a high-performance Push Button Switch designed for industrial applications. This durable switch features a bright yellow ASSM FLT BM BZL for enhanced visibility, making it ideal for use in panel mount installations. With a contact configuration of SPST-NO and a current rating of 10A at 24VDC, it guarantees reliable operation. The screw termination method ensures secure connectivity, while its IP66 rating certifies protection against dust and water ingress. The OFF-MOM switch function, actuated by a round push button, offers precise control. Operating smoothly in temperatures ranging from -25°C to 70°C, this switch is built to withstand harsh environments. Trust the A22NN series for quality and performance in every push.