A22NS-2BM-NBA-G002-NN

Heilind Number:OMIA22NS-2BM-NBA-G002-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2BM-NBA-G002-NN
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL BLCK 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2BM-NBA-G002-NN
Series:A22NS
Cap Color:Black
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NS-2BM-NBA-G002-NN

Detailed Description

Introducing the A22NS series Panel Mount Rotary Switch, featuring a rugged and reliable design for industrial applications. This switch, with SKU A22NS-2BM-NBA-G002-NN, boasts a black Plastic Bezel and a durable Screw termination method, ensuring secure installation. With an IP66 rating, it offers protection against dust and water ingress. The SPST-NC contact configuration and Lever actuator type guarantee precise and efficient operation. Designed for ON-OFF functions, it has a current rating of 10A and voltage rating of 24VDC, making it suitable for a wide range of power control tasks. The manual reset method and Round actuator shape provide ease of use, while the 22mm switch diameter fits standard panel cutouts seamlessly. Trust in the A22NS for reliable performance in demanding environments.