A22NS-2BM-NBA-G102-NN

Heilind Number:OMIA22NS-2BM-NBA-G102-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2BM-NBA-G102-NN
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL BLCK 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2BM-NBA-G102-NN
Series:A22NS
Cap Color:Black
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NS-2BM-NBA-G102-NN

Detailed Description

The ASSM SEL PLAS BZL BLCK 1 NO/NC A22NS Panel Mount Switch is a durable and versatile component designed for industrial applications. Featuring a robust plastic bezel and IP66 rating, it ensures reliable performance even in harsh environments. With screw termination and a SPST-NC/SPST-NO contact configuration, it offers flexibility for wiring setups. The lever actuator and round shape provide easy operation, while the black cap color adds a sleek aesthetic. This switch, with OFF-ON and ON-OFF functions, is ideal for controlling circuits with a 10A/24VDC rating. Its manual reset method and 22mm diameter make it suitable for various panel installations in the Rotary Switches category. Trust in the A22NS2BMNBAG102NN for dependable switching in your systems.