A22NS-2ML-NBA-P101-NN

Heilind Number:OMIA22NS-2ML-NBA-P101-NN
Manufacturer:Omron Industrial
Manufacturer Number:A22NS-2ML-NBA-P101-NN
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, BLCK, 2 NO A22NS2MLNBAP101NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NS-2ML-NBA-P101-NN
Series:A22NS
Cap Color:Black
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NS-2ML-NBA-P101-NN

Detailed Description

Introducing the rugged and reliable PSHIN SEL Rotary Switch, crafted with a Brushed Metal Bezel in sleek Black. Designed for Panel Mounting, this switch guarantees secure termination with its Push-In method, boasting an IP66 rating for optimal performance in any environment. With a DPST-NO contact configuration and 2 positions, it offers versatility in control. The Lever actuator, with a Round shape and OFF-MOM switch function, ensures precise operation. Rated for 10A at 24VDC, it's ideal for various applications. The Automatic reset method, positioned on the left, enhances convenience. Measuring 22mm in diameter and part of the A22NS series, this switch is a standout choice for efficiency and durability.