A22NW-2BL-TAA-P102-AC

Heilind Number:OMIA22NW-2BL-TAA-P102-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BL-TAA-P102-AC
ECAD Model:
3D Model

Description:

PSHINSEL PLAS BZL BLUE 1 NO/NC A22NW2BLTAAP102AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BL-TAA-P102-AC
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2BL-TAA-P102-AC

Detailed Description

Introducing the PSHINSEL PLAS BZL BLUE 1 NO/NC A22NW2BLTAAP102AC, a versatile panel mount switch from the A22NW series. With a push-in termination method and IP66 rating, it ensures reliable performance even in demanding environments. Featuring SPST-NC and SPST-NO contact configurations, this switch offers flexibility in connectivity. The lever actuator, round shape, and blue cap color make it easy to operate and visually distinguishable. Ideal for applications requiring OFF-MOM and ON-MOM switch functions, it has a current rating of 10A and a voltage rating of 24VDC. The plastic bezel and LED illumination guarantee durability and visibility. Its automatic reset method and left reset position add convenience. With a 22mm switch diameter, it falls under the categories of Rotary Switches and Switches, catering to a wide range of needs. Whether in industrial or commercial settings, the A22NW2BLTAAP102AC delivers reliable performance.