A22NW-2BL-TRA-P002-RA

Heilind Number:OMIA22NW-2BL-TRA-P002-RA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BL-TRA-P002-RA
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, RED, 1 NC A22NW2BLTRAP002RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BL-TRA-P002-RA
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NW-2BL-TRA-P002-RA

Detailed Description

PSHIN SEL, PLAS BZL, RED, 1 NC A22NW2BLTRAP002RA is a high-quality panel mount rotary switch from the A22NW series, designed for efficient and reliable operation. Featuring a push-in termination method and IP66 rating, it ensures secure installation and protection against dust and water ingress. The switch, with a red cap color and LED illumination, offers clear visibility and easy operation. With a single pole, single throw normally closed contact configuration, it guarantees precise functionality. The lever actuator and round shape provide comfortable usage, while the ON-MOM switch function and automatic reset method enhance convenience. Rated for 10A at 24VDC, it is suitable for a variety of applications. Crafted with durable plastic bezel material, this switch is built to last. Perfect for industrial environments, it combines performance and durability, making it an essential component in control systems.