A22NW-2BM-TAA-G202-AC

Heilind Number:OMIA22NW-2BM-TAA-G202-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TAA-G202-AC
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL BLUE 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TAA-G202-AC
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
SKU:OMIA22NW-2BM-TAA-G202-AC

Detailed Description

The A22NW-2BM-TAA-G202-AC is a high-performance rotary switch designed for panel mount applications, featuring a durable plastic bezel in a striking blue color. This switch, part of the A22NW series, offers a secure screw termination method and boasts an IP66 rating for reliable performance in demanding environments. With a DPST-NC contact configuration and ON-OFF switch function, it provides precise control over electrical circuits. The illuminated lever, with blue LED lighting, enhances visibility and operation in low-light conditions. Operating at 24VDC and 10A, this switch is suitable for a wide range of industrial applications. Its manual reset method and round actuator shape ensure easy and efficient use. Trust the A22NW2BMTAAG202AC for dependable and efficient switching solutions in your projects.