A22NW-2BM-TAA-P100-AA

Heilind Number:OMIA22NW-2BM-TAA-P100-AA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TAA-P100-AA
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, BLUE, 1NO A22NW2BMTAAP100AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TAA-P100-AA
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NO
SKU:OMIA22NW-2BM-TAA-P100-AA

Detailed Description

The A22NW2BMTAAP100AA Rotary Switch features a durable plastic bezel in a striking blue hue, perfect for industrial applications. With a single pole, single throw normally open contact configuration, this switch offers reliable ON-OFF functionality. Its IP66 rating ensures protection against dust and water ingress, making it suitable for harsh environments. The blue LED illumination not only enhances visibility but also adds a touch of modernity. Operated by a lever actuator, this 22mm switch is designed for panel mount installation and offers a manual reset method. With a 10A current rating and 24VDC voltage rating, it is ideal for controlling various devices. Upgrade your control systems with the A22NW series for dependable performance.