A22NW-2BM-TAA-P100-AD

Heilind Number:OMIA22NW-2BM-TAA-P100-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TAA-P100-AD
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, BLUE, 1NO A22NW2BMTAAP100AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TAA-P100-AD
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NO
SKU:OMIA22NW-2BM-TAA-P100-AD

Detailed Description

Featuring a sleek design, the A22NW2BMTAAP100AD is a high-quality rotary switch suitable for various applications. With a durable plastic bezel in a vibrant blue hue, this switch adds a pop of color to any panel. The SPST-NO contact configuration ensures reliable performance, while the 22mm switch diameter and round actuator shape offer easy operation. Ideal for panel mount installation, it boasts an IP66 rating for protection against dust and water ingress. The switch functions as OFF-ON with a 10A current rating and 24VDC voltage rating, making it versatile for different power requirements. Its manual reset method and LED illumination in blue provide visual feedback, enhancing user experience. Perfect for industrial settings, the A22NW2BMTAAP100AD combines functionality with aesthetic appeal.