A22NW-2BM-TYA-P100-YD

Heilind Number:OMIA22NW-2BM-TYA-P100-YD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TYA-P100-YD
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, YLLW, 1NO A22NW2BMTYAP100YD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TYA-P100-YD
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NO
SKU:OMIA22NW-2BM-TYA-P100-YD

Detailed Description

Introducing the PSHIN SEL Rotary Switch, featuring a vibrant Yellow cap for easy visibility. This panel mount switch from the A22NW series boasts an IP66 rating, ensuring reliable performance in various environments. With a Push-In termination method and SPST-NO contact configuration, it offers seamless operation. The Lever actuator, alongside the Round shape, enhances user experience. Designed for OFF-ON switch function, it has a current rating of 10A and voltage rating of 24VDC, making it suitable for industrial applications. The LED illumination in Yellow adds a touch of functionality, while the Plastic bezel material guarantees durability. With manual reset capability and a 22mm switch diameter, the PSHIN SEL Rotary Switch is a versatile choice for control panel setups.