A22NW-2ML-TAA-P002-AD

Heilind Number:OMIA22NW-2ML-TAA-P002-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-P002-AD
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, BLUE, 1 NC A22NW2MLTAAP002AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-P002-AD
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NW-2ML-TAA-P002-AD

Detailed Description

Introducing the PSHIN SEL, BM BZL, BLUE, 1 NC A22NW2MLTAAP002AD, a high-quality rotary switch designed for panel mount applications. Featuring a sleek brushed metal bezel in a striking blue hue, this switch boasts an IP66 rating for reliable performance in various environments. With a push-in termination method, installation is quick and easy. The SPST-NC contact configuration and ON-MOM switch function offer precise control, while the lever actuator and round shape ensure comfortable operation. Illuminated with a vibrant blue LED, this switch not only adds a pop of color but also enhances visibility. Rated for 10A at 24VDC, it is suitable for a range of industrial and commercial applications. The automatic reset method with a left reset position adds convenience. With its 22mm diameter and durable construction, the A22NW2MLTAAP002AD is a dependable choice for rotary switch needs.