A22NW-2ML-TGA-G202-GD

ASSM SEL BM BZL GREN 2 NC

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:A22NW-2ML-TGA-G202-GD
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Green
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TGA-G202-GD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: