A22NW-2ML-TRA-P102-RD

Heilind Number:OMIA22NW-2ML-TRA-P102-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P102-RD
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL RED 1 NO/NC A22NW2MLTRAP102RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P102-RD
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-P102-RD

Detailed Description

The PSHINSEL BM BZL RED 1 NO/NC A22NW2MLTRAP102RD is a high-quality rotary switch designed for panel mount installation. Featuring a durable brushed metal bezel in a striking red finish, this switch is not only visually appealing but also offers reliable performance. With an IP66 rating, it is suitable for use in various environments. The SPST-NC and SPST-NO contact configuration, along with a lever actuator, provide precise control. Illuminated with red LED lights, it offers clear visibility, while the OFF-MOM and ON-MOM switch function allows for versatile operation. With a 10A current rating and 24VDC voltage rating, this switch is ideal for a range of applications. Its automatic reset method and left reset position enhance convenience. Measuring 22mm in diameter, it falls under the Rotary Switches category, making it a valuable addition to any control panel setup.